4-1617118-1

Heilind Number:AMP4-1617118-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617118-1
ECAD Model:
3D Model

Description:

J1MAP-26XP = M39016/7-024P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617118-1
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-024P
SKU:AMP4-1617118-1

Detailed Description

Introducing the J1MAP-26XP, a high-performance signal relay designed for reliable operation in demanding environments. With a coil resistance of 2000 Ω and a coil voltage of 26 VDC, this relay ensures efficient power management. Featuring a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC guarantees optimal performance. Its termination type of PC Pin(s) allows for easy installation on printed circuit boards. With a contact current rating of 1 A, it is suitable for a wide range of applications. Meeting stringent quality standards, this relay is a dependable choice for signal and communication systems.