| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617118-2 |
| Series: | CII 1MA TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 63 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/7-014L |
| SKU: | AMP4-1617118-2 |
4-1617118-2
Specifications
Detailed Description
Introducing the J1MAP-5XL, a reliable and efficient CII 1MA TO-5 Relay designed for seamless integration onto printed circuit boards. Featuring a 1 Form C, SPDT contact configuration with 1 C/O, this relay ensures versatile switching capabilities. With a coil resistance of 63 Ω and a coil voltage of 5 VDC, it offers optimal performance in various applications. The maximum switching voltage of 28 VDC and contact current rating of 1 A further enhance its functionality. With PC Pin termination type, installation is a breeze. While not ROHS compliant, the J1MAP-5XL, also known as the M39016/7-014L, guarantees durability and precision in signal and communication relay operations. Upgrade your system with this high-quality component.

