| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617118-5 |
| Series: | CII 1MAD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-022L |
| SKU: | AMP4-1617118-5 |
4-1617118-5
Specifications
Detailed Description
Introducing the J1MAPD-12XL, a powerful addition to the CII 1MAD TO-5 Relay series. This reliable relay, also known as the M39016/23-022L, is designed for printed circuit board mounting, offering seamless integration into electronic systems. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The 1 Form C, SPDT contact configuration with 1 C/O provides versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees reliable performance. Termination is made easy with PC Pin(s), accommodating swift installation. Rated for a contact current of 1 A, this relay is ideal for signal and communication applications. While not RoHS compliant, its quality and durability make it a valuable component for various projects.

