| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617118-6 |
| Series: | CII 1MAD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1130 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-023M |
| SKU: | AMP4-1617118-6 |
4-1617118-6
Specifications
Detailed Description
Experience reliable signal switching with the J1MAPD-18XM, a high-performance CII 1MAD TO-5 Relay. Featuring a compact design for easy integration onto printed circuit boards, this relay offers precise control with a coil resistance of 1130 Ω and a coil voltage of 18 VDC. Its 1 Form C (SPDT) contact configuration ensures versatile functionality, with a maximum switching voltage of 28 VDC and a contact current rating of 1 A. With PC pin termination, installation is convenient and secure. Trust in the quality of this relay, which is part of our commitment to delivering top-notch signal and communication relay solutions.

