| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617118-7 |
| Series: | CII 1MAD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-024M |
| SKU: | AMP4-1617118-7 |
4-1617118-7
Specifications
Detailed Description
Enhance signal and communication relay functionality with the J1MAPD-26XM, part of the CII 1MAD TO-5 series. Designed for seamless integration onto printed circuit boards, this relay guarantees reliable performance with a coil resistance of 2000 Ω and a coil voltage of 26 VDC. Its 1 Form C contact configuration, with a maximum switching voltage of 28 VDC, ensures efficient signal transmission. With a contact current rating of 1 A, it offers robust and consistent operation. The termination type of PC Pin(s) further facilitates secure connections. While not RoHS compliant, the J1MAPD-26XM, also known as M39016/23-024M, is a vital component for various applications in signal processing and communication systems.

