| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617118-8 |
| Series: | CII 1MAD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-024P |
| SKU: | AMP4-1617118-8 |
4-1617118-8
Specifications
Detailed Description
Enhance your printed circuit board with the J1MAPD-26XP relay from the CII 1MAD TO-5 series, delivering reliable performance in signal and communication applications. This SPDT relay features a 1 Form C contact configuration, with a maximum switching voltage of 28 VDC and a coil voltage of 26 VDC. With a coil resistance of 2000 Ω and a contact current rating of 1 A, it ensures efficient operation. The termination type of PC Pin(s) allows for easy installation. Trust in its quality construction, meeting industry standards for durability and functionality. Elevate your electronic systems with this essential component, a preferred choice for engineers and enthusiasts alike.

