| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity J1MAPD-5XL |
| Series: | CII 1MAD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 63 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-019L |
| SKU: | AMP4-1617118-9 |
J1MAPD-5XL
Specifications
Detailed Description
Enhance your circuit board's functionality with the J1MAPD-5XL, a reliable CII 1MAD TO-5 Relay. Boasting a coil resistance of 63 Ω and a coil voltage of 5 VDC, this SPDT relay offers seamless control over your electronic systems. Its 1 Form C, 1 C/O contact configuration ensures efficient signal switching, with a maximum voltage rating of 28 VDC for optimal performance. With PC pin termination and a 1 A contact current rating, it guarantees secure connectivity in any setup. Rest assured, this relay is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in the J1MAPD-5XL for seamless signal and communication relay operations.

