4-1617119-0

Heilind Number:AMP4-1617119-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617119-0
ECAD Model:
3D Model

Description:

J1MSCDD-5XLS = M39016/26-041L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617119-0
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/26-041L
SKU:AMP4-1617119-0

Detailed Description

Enhance your circuit board setups with the J1MSCDD-5XLS, a powerful Signal & Communication Relay for seamless electronic operations. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay ensures reliable performance in various applications. Featuring a 1 Form C, SPDT contact configuration, with 1 C/O contact, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC guarantees efficient power control. Using PC Pin termination, it allows for easy installation. With a contact current rating of 1 A, it can handle moderate loads effortlessly. While not RoHS compliant, its functionality and reliability make it a valuable addition to any electronics project. Also known as M39016/26-041L, this relay is a must-have in the realm of electronic components.