| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617119-2 |
| Series: | CII J1MS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1025 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/10-022M |
| SKU: | AMP4-1617119-2 |
4-1617119-2
Specifications
Detailed Description
Elevate your circuit board's efficiency with the J1MSP-12XM, a high-performance CII J1MS Relay designed for seamless signal and communication relay operations. Featuring a robust construction, this relay ensures reliable performance in various applications. With a coil resistance of 1025 Ω and a coil voltage of 12 VDC, it offers optimal power efficiency. The SPDT contact configuration, with 1 Form C (1 C/O), allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC ensures compatibility with a range of systems. Termination is made easy with PC Pin(s), and the contact current rating of 1 A guarantees stable and secure connections. Trust in the quality and functionality of this relay for your electronic projects.

