4-1617119-5

Heilind Number:AMP4-1617119-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617119-5
ECAD Model:
3D Model

Description:

J1MSP-5XM = M39016/10-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617119-5
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-018M
SKU:AMP4-1617119-5

Detailed Description

Easily integrate the J1MSP-5XM Signal Relay into your printed circuit board setup for efficient signal switching. Featuring a coil resistance of 125 Ω and a coil voltage of 5 VDC, this relay ensures reliable performance. With a contact configuration of 1 Form C (SPDT, 1 C/O) and a maximum switching voltage of 28 VDC, it offers versatility in signal routing. The termination type of PC Pin(s) facilitates straightforward installation. Rated for a contact current of 1 A, it can handle moderate power loads with ease. While not RoHS compliant, this relay, also known as the M39016/10-018M, is a dependable choice for signal and communication applications. Explore our selection of products for more options in the realm of relays.