| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617119-7 |
| Series: | CII J1MSD Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1025 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/25-027L |
| SKU: | AMP4-1617119-7 |
4-1617119-7
Specifications
Detailed Description
Introducing the J1MSPD-12XL, a high-performance CII J1MSD Relay designed for reliable signal and communication applications. This SPDT relay features a 1 Form C contact configuration with a maximum switching voltage of 28 VDC, making it ideal for use in printed circuit board installations. With a coil resistance of 1025 Ω and a coil voltage of 12 VDC, it ensures efficient operation and longevity. The contact current rating of 1 A allows for seamless connectivity, while the PC Pin termination type simplifies installation. Also known as the M39016/25-027L, this relay guarantees quality and performance in various electronic systems. Please note that it is not RoHS compliant. Upgrade your relay systems with the J1MSPD-12XL for seamless signal transmission and communication reliability.

