4-1617119-8

Heilind Number:AMP4-1617119-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617119-8
ECAD Model:
3D Model

Description:

J1MSPD-12XM = M39016/25-027M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617119-8
Mount Type:Printed Circuit Board
Coil Resistance:1025 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-027M
SKU:AMP4-1617119-8

Detailed Description

Elevate your circuit board's performance with the J1MSPD-12XM relay, also known as M39016/25-027M. This high-quality component features a 1 Form C, SPDT contact configuration with 1 C/O, ensuring reliable signal switching. With a coil resistance of 1025 Ω and a coil voltage of 12 VDC, it offers efficient operation. The termination type of PC Pin(s) simplifies installation, while the contact current rating of 1 A and maximum switching voltage of 28 VDC guarantee optimal functionality. Trust in this durable and efficient relay for your signal and communication needs. Please note that this product is not RoHS compliant.