| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617351-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-022M |
| SKU: | AMP4-1617351-1 |
4-1617351-1
Specifications
Detailed Description
Enhance your circuit board applications with the JMAP-12XM relay, also known as M39016/9-022M. This high-quality component features a coil resistance of 390 Ω and operates at a reliable 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. Designed for easy installation, it utilizes PC Pin termination. Rated for a contact current of 1 A, it guarantees seamless connectivity. While not RoHS compliant, this relay is a dependable choice for signal and communication relay applications. Elevate your projects with the precision and durability of the JMAP-12XM relay.

