4-1617351-5

Heilind Number:AMP4-1617351-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617351-5
ECAD Model:
3D Model

Description:

J1MAP-9XL=M39016/7-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617351-5
Mount Type:Printed Circuit Board
Coil Resistance:280 Ω
Coil Voltage:9 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-018L
SKU:AMP4-1617351-5

Detailed Description

Enhance your circuit board with the J1MAP-9XL relay, known by its military specification code M39016/7-018L. This high-performing component features a coil resistance of 280 Ω and operates at a nominal voltage of 9 VDC. With a contact configuration of 1 Form C (SPDT), 1 C/O, and a maximum switching voltage of 28 VDC, it ensures reliable signal and communication relay functionality. Designed for easy installation, it utilizes PC Pin terminals for secure connection. Rated for a contact current of 1 A, this relay guarantees efficient performance in various electronic applications. While not RoHS compliant, its quality and durability make it a valuable addition to your projects.