| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617351-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-019M |
| SKU: | AMP4-1617351-6 |
4-1617351-6
Specifications
Detailed Description
Introducing the JMSWD-12XM=M39016/16-019M Signal Relay, a high-performance component designed for printed circuit board applications. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in various electronic systems. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient power control, while the contact current rating of 1 A enables handling of moderate electrical loads. With long leads for convenient termination, this relay is a crucial component for signal and communication systems. Please note that it is not RoHS compliant. Also known as M39016/16-019M, this relay guarantees quality and performance in demanding environments. Elevate your electronic design with this essential component.

