4-1617351-7

Heilind Number:AMP4-1617351-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1617351-7
ECAD Model:
3D Model

Description:

JMSWD-26XL=M39016/16-020L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617351-7
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/16-020L
SKU:AMP4-1617351-7

Detailed Description

Introducing the JMSWD-26XL, a high-performance signal relay designed for printed circuit board applications. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in a variety of electronic systems. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. With long leads for easy installation, this relay is ideal for use in telecommunications, industrial controls, and other signal and communication applications. While not RoHS compliant, it meets stringent quality standards for durability and reliability. Also known as M39016/16-020L, it is a trusted choice for engineers and manufacturers seeking top-notch relay solutions.