| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617352-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 200 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-050M |
| SKU: | AMP4-1617352-0 |
4-1617352-0
Specifications
Detailed Description
Easily integrate the JMGSCD-6MW=M39016/42-050M relay into your printed circuit board for reliable signal and communication switching. With a coil resistance of 200 Ω and a coil voltage of 6 VDC, this DPDT relay offers versatile 2 Form C, 2 C/O contact configuration. Operating at a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance. Featuring PC Pin termination, it's designed for seamless installation. While not RoHS compliant, its quality and functionality make it a valuable component in various electronic applications.

