4-1617352-2

Heilind Number:AMP4-1617352-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617352-2
ECAD Model:
3D Model

Description:

JMGSPDD-5P=M39016/43-041P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617352-2
Mount Type:Printed Circuit Board
Coil Resistance:64 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-041P
SKU:AMP4-1617352-2

Detailed Description

Experience reliable signal switching with our JMGSPDD-5P=M39016/43-041P relay. Designed for easy integration onto printed circuit boards, this double-pole, double-throw (DPDT) relay features two normally open and two normally closed contacts for versatile connectivity options. With a coil resistance of 64 Ω and a coil voltage of 5 VDC, it ensures efficient operation in various electronic applications. Boasting a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay offers robust performance. Its PC pin termination type simplifies installation, while its non-RoHS compliance ensures compatibility with existing systems. Trust in the quality and precision of this relay for your signal and communication needs.