4-1617352-3

Heilind Number:AMP4-1617352-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617352-3
ECAD Model:
3D Model

Description:

JMGSCG-26MW=M39016/41-068M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617352-3
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-068M
SKU:AMP4-1617352-3

Detailed Description

Introducing the JMGSCG-26MW, a high-performance signal relay designed for reliable operation in printed circuit board applications. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay offers dependable switching capabilities. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it provides versatility for various signaling needs. The termination type of PC Pin(s) ensures easy installation. With a contact current rating of 1 A, this relay is suitable for low-power applications. While not RoHS compliant, it meets stringent quality standards. Also known as M39016/41-068M, this relay is a vital component in signal and communication systems.