4-1617352-5

Heilind Number:AMP4-1617352-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617352-5
ECAD Model:
3D Model

Description:

JMGSCD-12LW=M39016/42-051L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617352-5
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/42-051L
SKU:AMP4-1617352-5

Detailed Description

The JMGSCD-12LW=M39016/42-051L Signal & Communication Relay is a reliable component for various electronic applications. With a coil resistance of 800 Ω and a coil voltage of 12 VDC, it offers efficient performance. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures compatibility with a range of systems. Designed for easy installation on a Printed Circuit Board using PC Pins, it facilitates seamless integration. With a contact current rating of 1 A, this relay is suitable for low to medium power applications. While not RoHS compliant, it meets stringent quality standards for reliable operation. Trust the JMGSCD-12LW=M39016/42-051L Relay for your signal and communication needs.