4-1617352-9

Heilind Number:AMP4-1617352-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1617352-9
ECAD Model:
3D Model

Description:

JMGAPD-18L=M39016/18-029L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617352-9
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-029L
SKU:AMP4-1617352-9

Detailed Description

Enhance your circuit board functionality with the JMGAPD-18L=M39016/18-029L relay. Designed for seamless integration, this DPDT relay features 2 Form C, 2 C/O contacts, enabling efficient signal switching. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, it ensures reliable performance. The termination type of PC Pin(s) simplifies installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC cater to diverse application needs. Whether for industrial or commercial use, this relay is a versatile solution. Please note, it is not RoHS compliant. Elevate your relay system with this high-quality component.