4-1617515-8

Heilind Number:AMP4-1617515-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617515-8
ECAD Model:
3D Model

Description:

3SBC2071A2=M39016/37-001P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617515-8
Mount Type:Plain Case
Coil Resistance:44 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/37-001P
SKU:AMP4-1617515-8

Detailed Description

Discover the perfect solution for your switching needs with our Plain Case Signal & Communication Relay. This high-performance relay features a coil resistance of 44 Ω and operates at a coil voltage of 5 VDC, ensuring reliable functionality. With a contact configuration of 2 Form C (DPDT), 2 C/O, it offers versatility for various applications. The maximum switching voltage of 28 VDC guarantees efficient performance. Terminate with ease using PC Pin(s) for seamless integration. With a contact current rating of 2 A and input voltage of 5 VDC, this relay is designed for optimal efficiency. Non-RoHS compliant. Also known as M39016/37-001P, it belongs to our wide range of quality Products, making it a must-have for signal and communication relay requirements.