4-1617520-4

Heilind Number:AMP4-1617520-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1617520-4
ECAD Model:
3D Model

Description:

1MACD-26=1MAD T05 1 POLE DIODE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617520-4
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP4-1617520-4

Detailed Description

Enhance your circuit board with this high-performance Signal & Communication Relay, designed for seamless electronic connectivity. With a coil resistance of 2000 Ω and a coil voltage of 26.5 VDC, this relay ensures efficient signal transmission. Featuring a 1 Form C, SPDT contact configuration with 1 C/O, it offers versatile switching capabilities. The PC Pin(s) termination type guarantees easy installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC ensure reliable operation. Upgrade your system with this non-RoHS compliant relay for optimal performance.