| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617540-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/7-028L |
| SKU: | AMP4-1617540-9 |
4-1617540-9
Specifications
Detailed Description
Elevate your circuit board functionality with the J1MAC-12XL Relay, also known as the M39016/7-028L. Designed for precise signal and communication applications, this relay features a 1 Form C, SPDT contact configuration with 1 C/O contact. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, it ensures reliable operation. The termination type of PC Pin(s) makes it easy to install, while the contact current rating of 1 A and maximum switching voltage of 28 VDC guarantee efficient performance. Non-RoHS compliant, this relay is a top choice for various electronic projects requiring high-quality signal relay solutions.

