4-1617542-0

Heilind Number:AMP4-1617542-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617542-0
ECAD Model:
3D Model

Description:

JMAPT-18XP=M28776/1-023P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617542-0
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-023P
SKU:AMP4-1617542-0

Detailed Description

Elevate your circuit board's efficiency with the JMAPT-18XP=M28776/1-023P relay. This high-performance component boasts a coil resistance of 880 Ω and a coil voltage of 18 VDC, ensuring reliable operation. Featuring a 2 Form C contact configuration, DPDT design, and 2 C/O contact arrangement, it offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it's suitable for various signal and communication applications. The termination type of PC Pin(s) facilitates easy installation, while its sturdy construction guarantees durability. Upgrade to this top-of-the-line relay for seamless performance in your electronic systems.