| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617543-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-036L |
| SKU: | AMP4-1617543-4 |
4-1617543-4
Specifications
Detailed Description
Enhance your circuit board with the JMSCD-26XL=M39016/16-036L printed circuit board relay, a reliable component designed for seamless signal and communication relay operations. With a coil resistance of 3300Ω and a coil voltage of 26.5 VDC, this DPDT relay offers 2 C/O contact configuration for versatile connectivity. Meeting RoHS compliance standards, it ensures environmental responsibility. The PC pin termination type simplifies installation, while the 1A contact current rating and maximum switching voltage of 28 VDC guarantee efficient performance in various applications. Trust in this quality relay for your signal and communication needs.

