4-1617543-5

Heilind Number:AMP4-1617543-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617543-5
ECAD Model:
3D Model

Description:

JMSCD-48XLS=M39016/16-046L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617543-5
Mount Type:Printed Circuit Board
Coil Resistance:11000 Ω
Coil Voltage:48 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-046L
SKU:AMP4-1617543-5

Detailed Description

Enhance your signal and communication systems with the JMSCD-48XLS=M39016/16-046L relay. Designed for reliable performance, this DPDT relay features 2 Form C, 2 C/O contact configuration, allowing for versatile connectivity. With a coil resistance of 11000 Ω and a coil voltage of 48 VDC, it ensures efficient operation. The maximum switching voltage of 28 VDC and a contact current rating of 1 A make it suitable for a range of applications. Terminate with ease using the PC Pin(s) mount type. While not RoHS compliant, it remains a dependable choice in the Products, Relays category. Unleash the potential of your systems with this high-quality relay.