4-1617543-6

Heilind Number:AMP4-1617543-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1617543-6
ECAD Model:
3D Model

Description:

JMSCDD-12XL=M39016/21-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617543-6
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-036L
SKU:AMP4-1617543-6

Detailed Description

Enhance your circuit board assembly with the high-performance JMSCDD-12XL=M39016/21-036L relay. Designed for meticulous signal and communication relay applications, this component offers a reliable 2 Form C, DPDT contact configuration with 2 C/O contacts. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The relay can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for various electronic systems. Featuring PC Pin(s) termination type, it guarantees secure and stable connectivity. While not RoHS compliant, its quality and functionality meet industry standards. Upgrade your relay setup with this essential component for seamless signal transmission and communication.