4-1617543-8

Heilind Number:AMP4-1617543-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617543-8
ECAD Model:
3D Model

Description:

JMSCDD-26XM=M39016/21-038M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617543-8
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-038M
SKU:AMP4-1617543-8

Detailed Description

Introducing the JMSCDD-26XM=M39016/21-038M Signal Relay, a reliable component designed for high-performance applications. This DPDT relay features 2 C/O contact configuration, perfect for versatile switching tasks. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The termination type of PC Pins offers easy installation on printed circuit boards. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, this relay is suitable for various signal and communication systems. Although not RoHS compliant, its quality and durability make it a preferred choice in the industry. Trust in the JMSCDD-26XM=M39016/21-038M for your relay needs, delivering exceptional performance with every use.