| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617545-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP4-1617545-6 |
4-1617545-6
Specifications
Detailed Description
Enhance your electronic setups with the MAP-12=MA T05 Relay. Designed for printed circuit board mounting, this essential component features a coil resistance of 390 Ω and operates at a coil voltage of 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers reliable switching capabilities for your applications. The relay is rated for a maximum switching voltage of 28 VDC and has PC pin termination for easy installation. It boasts a contact current rating of 1 A, ensuring efficient performance. Rest assured, this relay is RoHS compliant, meeting environmental standards. Upgrade your signal and communication systems with this high-quality component.

