| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617548-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP4-1617548-0 |
4-1617548-0
Specifications
Detailed Description
Enhance your electronic systems with the PRMSCD-26X, a high-performance relay designed for sensitive applications. With a coil resistance of 3300 Ω and a coil voltage of 26 VDC, this relay ensures reliable operation on printed circuit boards. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and a contact current rating of 1 A guarantee efficient performance. Termination is easy with PC Pin(s), making installation a breeze. While not RoHS compliant, the PRMSCD-26X prioritizes functionality and quality, making it a valuable component in signal and communication relay systems. Elevate your projects with this essential relay.

