| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617567-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 220 Ω |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/20-051P |
| SKU: | AMP4-1617567-1 |
4-1617567-1
Specifications
Detailed Description
Enhance your electronic circuitry with the JMACDD-9XP=M39016/20-051P relay, designed for efficient signal and communication transmission. This double-pole, double-throw (DPDT) relay ensures reliable performance, with two normally open and two normally closed contacts for versatile connectivity. Operating at a coil voltage of 9 VDC, it offers a low coil resistance of 220 Ω, minimizing power consumption. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it is suitable for various applications. Its printed circuit board mount type and PC pin termination make it easy to integrate into your designs. Rest assured of its environmental compliance with RoHS standards. Upgrade your relay systems with this high-quality component for seamless signal relay operations.

