| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617570-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 39 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/19-037L |
| SKU: | AMP4-1617570-6 |
4-1617570-6
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMGACDD-5LW Relay, a powerful component designed for seamless signal and communication relay operations. With a coil resistance of 39 Ω and a coil voltage of 5 VDC, this relay offers reliable performance in various electronic systems. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient power management, while the PC Pin termination type facilitates easy installation. With a contact current rating of 1 A, this relay is ideal for applications requiring precision and durability. Please note that it is not RoHS compliant. Elevate your relay technology with this essential component.

