4-1617572-0

Heilind Number:AMP4-1617572-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617572-0
ECAD Model:
3D Model

Description:

JMGSCDD-6P=M39016/43-034P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617572-0
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-034P
SKU:AMP4-1617572-0

Detailed Description

Enhance your electronic projects with the JMGSCDD-6P=M39016/43-034P Signal & Communication Relay. Designed for optimal performance on Printed Circuit Boards, this relay features a coil resistance of 125 Ω and operates at 6 VDC. With a contact configuration of 2 Form C DPDT, 2 C/O, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient power management. Terminate with ease using PC Pin(s) and enjoy a contact current rating of 1 A. While not RoHS compliant, this relay guarantees reliable connectivity for your applications. Trust in its precision and quality for seamless operation in your projects.