4-1617573-1

Heilind Number:AMP4-1617573-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617573-1
ECAD Model:
3D Model

Description:

JMGSCG-12M=M39016/41-059M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617573-1
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/41-059M
SKU:AMP4-1617573-1

Detailed Description

Introducing the JMGSCG-12M Signal Relay, a high-performance component designed for efficient circuit board mounting. With a coil resistance of 800 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. With long leads for convenient termination, and a contact current rating of 1 A, this relay is suitable for signal and communication relay applications. While not RoHS compliant, it meets stringent quality and performance standards. Also known as the M39016/41-059M, this component is a valuable addition to any electronic assembly.