4-1617599-6

Heilind Number:AMP4-1617599-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1617599-6
ECAD Model:
3D Model

Description:

PRMGACG-12XW=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617599-6
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP4-1617599-6

Detailed Description

Enhance your circuit board with the PRMGACG-12XW=RELAY, a vital component designed for seamless signal and communication relay functionality. This DPDT relay features a 2 Form C, 2 C/O contact configuration, ensuring efficient switching between two separate circuits. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, it operates reliably to meet your connectivity needs. The long lead termination type offers easy installation, while the 1 A contact current rating and 28 VDC maximum switching voltage provide versatility for various applications. Trust in the performance of this relay, crafted for precision and durability in electronic systems. Please note that this product is not RoHS compliant. Elevate your projects with the PRMGACG-12XW=RELAY.