| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617748-0 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-004 |
| SKU: | AMP4-1617748-0 |
4-1617748-0
Specifications
Detailed Description
Enhance your electrical systems with the FCA-125-4=M6106/19-004 Relay, a high-performance component designed for reliable power control. With an amperage rating of 25 A and silver cadmium oxide contacts, this relay ensures efficient and durable operation. Its raised vertical flange mount configuration offers easy installation, while the socket pin terminal configuration allows for seamless connectivity. Operating at a coil voltage of 28 VDC and a wide temperature range of -70 to 125 °C, this SPDT relay is suitable for various industrial applications. Trust in its quality and performance to optimize your relay systems.

