4-1617752-0

Heilind Number:AMP4-1617752-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617752-0
ECAD Model:
3D Model

Description:

FCA-215-BZ4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617752-0
Amperage:15 A
Mount Type:No Brackets
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP4-1617752-0

Detailed Description

Experience reliable power control with our FCA-215-BZ4 Power Relay, designed for efficient performance in various applications. With a robust amperage rating of 15A, this relay ensures seamless power transmission. Featuring a contact material of Silver Cadmium Oxide (AgCdO), it guarantees high conductivity and durability. The coil resistance of 320Ω and coil voltage of 28VDC make it suitable for a wide range of power systems. Operating smoothly in extreme temperatures ranging from -70 to 125°C, it is perfect for demanding environments. The terminal configuration of Solder Pins and contact arrangement of 2 Form C, DPDT, 2 C/O provide versatile connectivity options. Rest assured of quality and compliance as this relay meets RoHS standards. Upgrade your power control systems with this reliable and efficient FCA-215-BZ4 Power Relay.