4-1617752-1

Heilind Number:AMP4-1617752-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617752-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-215-CX4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617752-1
Amperage:15 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP4-1617752-1

Detailed Description

Enhance your power relay systems with the FCA-215-CX4 model, featuring a robust horizontal flange mount design for secure installation. This reliable component offers a 15 A amperage capacity, ensuring efficient power transmission. Crafted with silver cadmium oxide (AgCdO) contacts, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -70 to 125 °C. The 2 Form C, DPDT contact arrangement provides versatile functionality, with two C/O contacts for seamless switching. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay delivers optimal control in various applications. Equipped with solder hook terminals, it facilitates easy and secure connections. Trust in the quality and durability of this power relay for your industrial or electronic projects.