| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617752-5 |
| Amperage: | 15 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins, 90° |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP4-1617752-5 |
4-1617752-5
Specifications
Detailed Description
Elevate your power relay game with the FCA-215-HZ4, a high-performance component designed to deliver seamless electrical control. With a robust amperage rating of 15 A and a coil voltage of 28 VDC, this relay is built to handle demanding applications with ease. Featuring a contact arrangement of 2 Form C (DPDT) with 2 C/O contacts, it offers versatile switching capabilities. The silver cadmium oxide (AgCdO) contact material ensures reliable conductivity, while the solder pins with a 90° terminal configuration guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is suitable for harsh environments. Rest assured of its quality and compliance with RoHS standards. Upgrade to the FCA-215-HZ4 for efficient and dependable power management.

