| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617753-1 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .04 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP4-1617753-1 |
4-1617753-1
Specifications
Detailed Description
Enhance your power relay needs with the FCA-325-AY8 model, featuring a robust amperage rating of 25 A for reliable performance. Designed for raised vertical flange mount installation, this relay ensures secure positioning in your system. Its contact material, silver cadmium oxide with gold plating, guarantees efficient conductivity and longevity. With a coil current of 0.04 A and a coil voltage of 115 VAC, it offers optimal power control. Operating within a wide temperature range of -70 to 125 °C, this relay is suitable for diverse environmental conditions. Its 3 Form C contact arrangement (3PDT, 3 C/O) provides versatile switching capabilities. Compliant with RoHS standards, it meets environmental regulations. Upgrade your power relay setup with the FCA-325-AY8 for dependable and high-performance functionality.

