| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617753-5 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| Part Aliases: | FCA-325-BY2 |
| SKU: | AMP4-1617753-5 |
4-1617753-5
Specifications
Detailed Description
Enhance your power relay needs with the FCA-325-BY2. Designed for optimal performance, this 25 A relay features a Raised Vertical Flange Mount for convenient installation. With Silver Cadmium Oxide (AgCdO) contact material, it ensures reliable conductivity. Operating smoothly in a wide temperature range of -70 to 125 °C, it is versatile for various environments. The 3 Form C, 3PDT contact arrangement offers flexibility in switching control. Solder Pins terminal configuration guarantees secure connections. With a coil resistance of 70 Ω and a coil voltage of 12 VDC, it efficiently operates in power systems. Although not RoHS compliant, its quality and durability make it a standout choice in the realm of power relays.

