| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FCA-325-BY3 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP4-1617753-6 |
FCA-325-BY3
Specifications
Detailed Description
Experience reliable power control with our FCA-325-BY3 power relay. Built for durability and performance, this 25 A relay features a Raised Vertical Flange Mount for easy installation. The Silver Cadmium Oxide (AgCdO) contact material ensures efficient signal transfer, while the 3 Form C, 3PDT contact arrangement offers versatility in power switching applications. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, this relay operates seamlessly even in extreme temperatures ranging from -70 to 125 °C. The solder pin terminal configuration guarantees secure connections. Trust in our product for your power relay needs. (Note: This product is not RoHS compliant.)

