4-1617753-7

Heilind Number:AMP4-1617753-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1617753-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-325-BY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617753-7
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP4-1617753-7

Detailed Description

Enhance your power relay system with the FCA-325-BY4, a high-performance component designed for reliability in demanding environments. With a robust amperage rating of 25 A, this relay is ideal for heavy-duty applications. Featuring a Raised Vertical Flange Mount, installation is effortless and secure. The Silver Cadmium Oxide (AgCdO) contact material ensures optimal conductivity and longevity. Operating seamlessly at temperatures ranging from -70 to 125 °C, it offers consistent performance even in extreme conditions. Boasting a 3 Form C, 3PDT, 3 C/O contact arrangement, this relay provides versatile switching capabilities. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay setup with the FCA-325-BY4 for dependable power control.