| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617753-9 |
| Amperage: | 25 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| Part Aliases: | FCA-325-BZ3 |
| SKU: | AMP4-1617753-9 |
4-1617753-9
Specifications
Detailed Description
Enhance your power relay system with the FCA-325-BZ3, a high-performance component designed for durability and reliability. With a robust amperage rating of 25A and silver cadmium oxide contacts, this relay ensures efficient power transmission. Its 3 Form C, 3PDT contact arrangement offers versatile switching capabilities, while the solder pin terminals guarantee secure connections. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it is ideal for a wide range of applications. Trust in the FCA-325-BZ3 for seamless power management in any setup.

