| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617758-0 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 31 Ω |
| Coil Voltage: | 6 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-008M |
| SKU: | AMP4-1617758-0 |
4-1617758-0
Specifications
Detailed Description
Elevate your power relay game with the FCB-205-0208M, a high-performance component designed for efficiency and durability in electrical systems. With a robust amperage rating of 5 A and a reliable contact material of Silver Cadmium Oxide (AgCdO), this relay ensures optimal conductivity and longevity. Its horizontal flange mount and solder hook terminal configuration make installation a breeze, while the double pole, double throw (DPDT) arrangement with two normally open and two normally closed contacts (2 Form C) offers versatility in switching applications. Operating flawlessly within a wide temperature range of -70 to 125 °C, this relay is a dependable choice for demanding environments. Trusted for its quality and performance, it's the perfect solution for your power relay needs.

