| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617758-1 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-010M |
| SKU: | AMP4-1617758-1 |
4-1617758-1
Specifications
Detailed Description
Enhance your power relay capabilities with the FCB-205-0210M. Featuring a robust construction, this relay offers a reliable solution for a variety of applications. With a contact arrangement of 2 Form C (DPDT) and 2 C/O, it ensures efficient power distribution. The contact material of Silver Cadmium Oxide (AgCdO) guarantees optimal conductivity, while the 5A amperage and 12VDC coil voltage provide ample power for your needs. Solder pins make for easy installation, and the wide operating temperature range of -70 to 125°C ensures performance in diverse environments. Trust in the FCB-205-0210M for quality and durability in your relay systems.

