4-1617758-2

Heilind Number:AMP4-1617758-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617758-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FCB-205-0215M=M83536/2-015M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617758-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-015M FCB-205-0215M
SKU:AMP4-1617758-2

Detailed Description

Enhance the efficiency of your electronic systems with the FCB-205-0215M relay. Designed for optimal performance, this relay offers a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring reliable switching capabilities. With a low coil resistance of 125 Ω and a coil voltage of 12 VDC, it operates seamlessly, even in demanding environments. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees excellent conductivity and longevity. Suitable for raised vertical flange mounting, this relay is versatile and easy to install. With a maximum switching voltage of 115/200 VAC (400 Hz) and an operating temperature range of -70 to 125 °C, it is perfect for a wide range of applications. Trust in the FCB-205-0215M relay for superior performance in your power relay needs.