| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617758-3 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-019L |
| SKU: | AMP4-1617758-3 |
4-1617758-3
Specifications
Detailed Description
Enhance your power relay setup with the FCB-205-0219L model, crafted for optimal performance in demanding environments. With a rugged construction and advanced features, this relay offers reliable switching capabilities for a variety of applications. Its 2 Form C, DPDT contact arrangement ensures versatile functionality, while the silver cadmium oxide contacts guarantee efficient power transfer. Operating seamlessly at temperatures ranging from -70 to 125°C, and with a coil voltage of 28 VDC, this relay is suitable for both low and high-power systems. The solder pin terminals provide secure connections, making installation a breeze. Trust in the quality and durability of the FCB-205-0219L power relay for all your electrical switching needs.

