| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617758-5 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-020M |
| SKU: | AMP4-1617758-5 |
4-1617758-5
Specifications
Detailed Description
Enhance your electrical system with the FCB-205-0220M Relay, designed for reliable performance in demanding environments. With a contact rating of 5 A and contact material made of Silver Cadmium Oxide (AgCdO), this relay ensures efficient power transmission. Its 2 Form C, DPDT contact arrangement with 2 C/O contacts offers versatile switching capabilities. Featuring a coil resistance of 500 Ω and a coil voltage of 28 VDC, it delivers consistent operation. The solder hook terminal configuration makes installation easy, while its rugged construction allows for a wide operating temperature range of -70 to 125 °C. Trust in the FCB-205-0220M for dependable power relay functionality.

